EMC65DRMN

Heilind Number:SULEMC65DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DRMN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DRMN

Detailed Description

The PBT & Phosphor Bronze Board to Board/PCB Connector, SKU EMC65DRMN, is a high-performance component designed for reliable power and signal transmission in electronic systems. Featuring a female gender with two rows, this connector offers seamless connectivity with an amperage rating of 3A and a voltage tolerance of 700VAC. Its wire wrap termination method ensures secure attachment, while the contact material of phosphor bronze with gold plating guarantees excellent conductivity. With a pitch of 2.54mm (.1 in) and 130 positions, it facilitates efficient PCB assembly. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in rugged environments. Its compact design, with a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it suitable for space-constrained applications. Whether in industrial machinery, telecommunications, or aerospace systems, the EMC65DRMN guarantees stable and durable connections.