EMC65DRMS-S288

Heilind Number:SULEMC65DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DRMS-S288

Detailed Description

Introducing the EMC65DRMS-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. Constructed with durable PBT and phosphor bronze materials, this connector ensures reliable performance even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. Featuring a female gender, 2 rows, and a side hole mount type, installation is convenient and secure. The termination method of card extender with gold-plated contacts guarantees excellent signal transmission. Its loop bellow contact type and straddle orientation further enhance connectivity. With a pitch of 2.54mm, it offers precise alignment, while the 130 positions accommodate multiple connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for diverse industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Gold-plated terminations ensure long-lasting reliability. In the category of high-quality connectors, the EMC65DRMS-S288 stands out as a dependable solution for your connectivity needs.