EMC65DRMS

Heilind Number:SULEMC65DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DRMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DRMS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DRMS

Detailed Description

The EMC65DRMS is a high-quality PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable performance in diverse environments. With a current rating of 3A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The female connector with two rows and a straight orientation offers easy and efficient board-to-board connections. With a contact material of Phosphor Bronze and Gold plating, it guarantees excellent conductivity and corrosion resistance. The wire wrap termination method and loop bellow contact type provide secure and stable connections. Operating in a wide temperature range of -65 to 125 °C, this connector is ideal for use in extreme conditions. Its compact design, with a connector height of .61 inches and a width of .37 inches, saves valuable PCB space. Certified for RoHS compliance, it meets international standards for environmental safety. Whether in aerospace, telecommunications, or industrial applications, the EMC65DRMS connector delivers outstanding performance and durability. Upgrade your connectivity solutions with this reliable and efficient component.