EMC65DRMT-S288

Heilind Number:SULEMC65DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEMC65DRMT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, a high-performance solution designed for demanding electronic applications. With a durable construction and gold-plated contacts, this connector ensures reliable connectivity even in harsh environments. Featuring two rows with a total of 130 positions, it offers ample connectivity options. The threaded mount type and card extender termination method guarantee secure attachment to PCBs. Rated for up to 700VAC and 3A, it meets stringent safety and power requirements. The loop bellow contact type and straddle orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial settings. With a connector height of 15.49mm and width of 9.4mm, it is compact yet efficient. Gold termination plating ensures long-lasting performance. Elevate your PCB connectivity with the EMC65DRMT-S288 Connector.