EMC65DRMT

Heilind Number:SULEMC65DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DRMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEMC65DRMT

Detailed Description

Introducing the EMC65DRMT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliability in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it provides secure power and signal transmission. The female gender, threaded mount type, and wire wrap termination method offer easy and efficient installation. Gold contact plating guarantees excellent conductivity, while the loop bellow contact type ensures stable connections. With 130 positions and a 2.54mm pitch, it accommodates multiple signals with precision. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Don't compromise on quality - choose the EMC65DRMT for your connectivity needs.