EMC65DRSD-S288

Heilind Number:SULEMC65DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DRSD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, EMC65DRSD-S288. This high-quality connector features a female gender with two rows, perfect for secure connections. Its clearance hole mount type and card extender termination method ensure easy installation. Crafted with durable phosphor bronze contacts plated in gold, it offers reliable conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it's ideal for various applications. The loop bellow contact type and straddle orientation guarantee efficient performance. Boasting 130 positions and a tail length of 4.45mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it fits seamlessly onto PCBs. The gold termination plating ensures long-lasting durability. Classified under the hi-rel category, this EMC65DRSDS288 connector is a top choice for demanding electronic setups.