EMC65DRSD

Heilind Number:SULEMC65DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DRSD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DRSD

Detailed Description

Introducing the EMC65DRSD, a high-performance PCB connector designed for robust and reliable connectivity in demanding applications. Constructed with precision-engineered PBT and Phosphor Bronze materials, this female connector features two rows for efficient signal transmission. With a clearance hole mount type and thru-hole termination method, installation is quick and easy. The gold-plated contact material ensures optimal conductivity, while the loop bellow contact type guarantees secure connections. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With 130 positions and a tail length of 4.83mm, it offers ample connectivity options. Perfect for board-to-board and card edge connections, the EMC65DRSD is a versatile solution for your connectivity needs.