EMC65DRSH-S288

Heilind Number:SULEMC65DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DRSH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC65DRSH-S288. This high-performance connector features a female gender with two rows and a clearance hole mount type, ensuring secure and efficient connections. With a current rating of 3A and a voltage of 700VAC, it is suitable for a wide range of applications. The contact material is gold-plated phosphor bronze, guaranteeing reliable conductivity. Operating at temperatures ranging from -65 to 125°C, this connector is highly durable. Its loop bellow contact type and straddle orientation further enhance its functionality. With 130 positions and a tail length of 4.45mm, it offers ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for use in demanding environments, this connector is a vital component for any PCB assembly project.