EMC65DRSI-S288

Heilind Number:SULEMC65DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DRSI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, featuring a durable construction and reliable performance. With a low amperage of 3A and a voltage rating of 700 VAC, this female connector is ideal for high-power applications. Its two rows, threaded mount type, and card extender termination method offer secure and stable connections. The phosphor bronze contact material with gold plating ensures excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 130 positions, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its loop bellow contact type and straddle orientation further enhance its versatility. The EMC65DRSIS288 model is part of our Board to Board PCB Connectors and Card Edge Connectors line, making it a crucial component for your electronic projects.