EMC65DRSI

Heilind Number:SULEMC65DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DRSI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEMC65DRSI

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC65DRSI, offers high-quality, reliable connectivity in electronic systems. Featuring a female gender with 2 rows and threaded mount type, it ensures secure installation. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity. Operating at 3A and 700VAC, this connector is suitable for various power and signal applications. The Loop Bellow contact type and straight orientation make it versatile for different circuit layouts. With 130 positions and a pitch of 2.54mm, it provides ample connectivity options. Designed for durability, it has a wide operating temperature range of -65 to 125°C. The termination method through-hole and termination plating in gold further enhance its performance and longevity. Perfect for high-reliability systems, this connector is ideal for use in aerospace, defense, and industrial applications.