EMC65DRSN-S288

Heilind Number:SULEMC65DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DRSN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, designed for high-performance applications. With a robust amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring a female gender with two rows of contacts, it offers secure connectivity. The termination method of Card Extender with gold-plated phosphor bronze contacts guarantees optimal signal integrity. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding environments. Its straddle orientation and loop bellow contact type provide efficient mating. With 130 positions and a 2.54mm pitch, it allows for versatile PCB connections. The compact design, measuring only 15.49mm in height and 9.4mm in width, makes it space-efficient. Ideal for use in aerospace, defense, and industrial applications, this connector, with SKU EMC65DRSN-S288, is a reliable solution for your connectivity needs.