| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC65DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC65DRSN |
EMC65DRSN
| Heilind Number: | SULEMC65DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC65DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC65DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a straight orientation, this connector is perfect for space-constrained environments. Featuring two rows and 130 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. Operating at a maximum voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. The termination method is through-hole, with a tail length of 4.83mm, facilitating easy installation. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh industrial environments. Trust the EMC65DRSN for secure and efficient board-to-board connections.

