EMC65DRSS-S288

Heilind Number:SULEMC65DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DRSS-S288

Detailed Description

Introducing the EMC65DRSS-S288, a high-performance board-to-board PCB connector designed for seamless electronic connections in demanding environments. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Its female gender, two rows of contacts, and side hole mount type offer versatile installation options. The termination method via card extender and contact plating of gold guarantee optimal conductivity. With a pitch of 2.54mm and a contact type of loop bellow, it provides precise signal transfer across 130 positions. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, ensures space-saving integration. The EMC65DRSS-S288 is the perfect solution for reliable and high-speed connectivity in your PCB designs.