EMC65DRSS

Heilind Number:SULEMC65DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DRSS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DRSS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DRSS

Detailed Description

Introducing the EMC65DRSS, a high-performance board-to-board PCB connector designed for critical applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capability, it guarantees safe and efficient power transmission. Featuring a female gender, 2 rows of 130 positions, and Loop Bellow contact type, it offers versatile connectivity options. The side hole mount and thru-hole termination method make installation easy. Gold contact plating and termination ensure optimal signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet robust. Ideal for aerospace, military, and industrial applications, this connector is a reliable solution for your connectivity needs.