| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC65DRST-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 130 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC65DRST-S288 |
EMC65DRST-S288
| Heilind Number: | SULEMC65DRST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC65DRST-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Connector, SKU EMC65DRST-S288, designed for high-performance board-to-board PCB connections. With a compact form factor featuring two rows and 130 positions, this connector ensures reliable signal transmission in demanding environments. The threaded mount type and straddle orientation offer secure installation, while the card extender termination method with gold-plated contacts guarantees excellent conductivity. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is ideal for industrial applications. Its loop bellow contact type and gold termination plating further enhance its durability. Trust in the EMC65DRSTS288 for efficient and durable PCB connectivity.

