EMC65DRST

Heilind Number:SULEMC65DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DRST
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEMC65DRST

Detailed Description

Introducing the EMC65DRST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for a wide range of power and signal transmission needs. The gold-plated contact surfaces guarantee optimal conductivity and corrosion resistance. This connector, with its two rows of 130 positions, offers ample connectivity options. Its threaded mount and thru-hole termination method provide secure and stable installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in industrial, aerospace, and other high-reliability applications. Trust the EMC65DRST for seamless and durable board-to-board connections.