EMC65DRTH

Heilind Number:SULEMC65DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DRTH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEMC65DRTH

Detailed Description

Introducing the EMC65DRTH, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets the stringent requirements of industrial and commercial systems. The gold-plated contacts offer low contact resistance and excellent signal integrity. Featuring a straight orientation and two rows of 130 positions, it provides ample connectivity options. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust the EMC65DRTH for secure and efficient board-to-board connections in your projects.