EMC65DRTI

Heilind Number:SULEMC65DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DRTI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEMC65DRTI

Detailed Description

Introducing the EMC65DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (0.1 in) and a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector, with two rows of 130 positions, offers ample connectivity options. Gold-plated contacts provide excellent conductivity and durability, while a maximum voltage rating of 700VAC and an operating temperature range of -65 to 125°C guarantee safe and efficient operation. Featuring a straight orientation, threaded mount type, and through-hole termination method, installation is quick and secure. Whether in aerospace, defense, or industrial settings, the EMC65DRTI is the ideal choice for high-reliability connectivity solutions.