EMC65DRXH

Heilind Number:SULEMC65DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DRXH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DRXH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DRXH

Detailed Description

Introducing the EMC65DRXH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Crafted from durable PBT and phosphor bronze materials, this connector ensures reliable performance in demanding environments. With a 3A amperage, 700VAC voltage rating, and operating temperature range of -65 to 125°C, it's ideal for a wide range of applications. Featuring a female gender, two rows with 130 positions, and gold-plated contacts, it guarantees secure and efficient signal transmission. The clearance hole mount type and thru-hole termination method make installation a breeze. Its straight orientation, full bellow contact type, and 2.54mm pitch offer seamless integration into PCB layouts. With a compact size of 10.95mm in height and .4 inches in width, it's space-saving yet high-performing. Whether in industrial, aerospace, or telecommunications settings, the EMC65DRXH delivers exceptional connectivity you can rely on.