EMC65DRXI

Heilind Number:SULEMC65DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DRXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEMC65DRXI

Detailed Description

PBT & Phosphor Bronze .00 female connector, SKU EMC65DRXI, offers reliable connectivity for your PCB applications. With two rows and threaded mount type, it ensures secure attachment. Featuring thru-hole termination and contact plating with gold, it guarantees excellent conductivity. The full bellow contact type and straight orientation further enhance performance. With 130 positions, it caters to extensive connectivity needs. Operating at -65 to 125 °C, it withstands harsh environments. Its compact design, with a connector height of 10.95 mm and width of 10.16 mm, optimizes space utilization. Gold termination plating ensures durability. Ideal for high-end PCB and card edge applications, this connector, with its superior construction and high voltage tolerance of 700 VAC, is a reliable choice for demanding electronic systems.