EMC65DRXN

Heilind Number:SULEMC65DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DRXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DRXN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DRXN

Detailed Description

Introducing the EMC65DRXN, a high-performance female connector designed for robust board-to-board PCB and card edge connections. With two rows offering a total of 130 positions, this connector ensures reliable signal transmission. Featuring PBT and Phosphor Bronze construction with gold plating, it guarantees excellent conductivity and durability even in harsh environments. The Full Bellow contact type and straight orientation further enhance its functionality. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its termination method of thru hole and termination plating of gold facilitate easy and secure installation. With a pitch of 2.54mm (.1 in) and a tail length of 4.7mm (.185 in), precise connectivity is ensured. The compact design, with a connector height of 10.95mm (.431 in) and width of 10.16mm (.4 in), saves valuable board space. Ideal for demanding industrial and commercial settings, the EMC65DRXN is a reliable solution for your connectivity needs.