EMC65DRXS

Heilind Number:SULEMC65DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DRXS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEMC65DRXS

Detailed Description

Introducing the EMC65DRXS, a high-performance connector designed for seamless board-to-board and card edge connectivity in electronic systems. Crafted from durable PBT and Phosphor Bronze materials, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. Featuring a gender-neutral female interface with two rows of contacts and a convenient side-hole mount type, it offers easy installation on circuit boards. The Thru Hole termination method, along with gold-plated contacts, guarantees optimal conductivity and resistance to corrosion. With a pitch of 2.54mm and 130 positions, it accommodates multiple connections with precision. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in various industrial and commercial applications. Its compact design, measuring 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained environments. Trust the EMC65DRXS for efficient and durable interconnect solutions in your electronic devices.