EMC65DRYH

Heilind Number:SULEMC65DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DRYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEMC65DRYH

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC65DRYH, offers reliable connectivity in electronic applications. With a current rating of 3A and voltage capacity of 700VAC, it ensures efficient power transmission. Featuring a female gender and two rows with 130 positions, it allows for versatile connections. The clearance hole mount type and thru-hole termination method make installation easy. Constructed with high-quality phosphor bronze contacts plated in gold, it guarantees excellent conductivity and durability. The full bellow contact type and straight orientation further enhance its performance. With an operating temperature range of -65 to 125°C, it is suitable for various environments. The connector's compact design, measuring 10.95mm in height and 10.16mm in width, saves space on the PCB. Gold termination plating ensures long-term reliability. Ideal for hi-rel applications, it meets stringent quality standards. Upgrade your electronic systems with the EMC65DRYH for seamless and secure connections.