EMC65DRYI

Heilind Number:SULEMC65DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DRYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DRYI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DRYI

Detailed Description

Introducing the EMC65DRYI, a high-performance PCB connector perfect for demanding applications. This female connector features two rows for efficient connectivity, with a threaded mount type ensuring secure installation. The termination method utilizes through-hole technology, guaranteeing reliable contact. Crafted with durable materials like phosphor bronze and gold plating, it offers excellent conductivity and corrosion resistance. With a maximum amperage of 3A and voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its straight orientation and 130 positions make it versatile for various PCB setups. Operating in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. Measuring 10.95mm in height and 10.16mm in width, it's compact yet robust. Classified under Board to Board PCB Connectors and Card Edge Connectors, the EMC65DRYI is a top choice for reliable and high-speed PCB connections.