EMC65DRYN

Heilind Number:SULEMC65DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DRYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEMC65DRYN

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, EMC65DRYN. Designed for high-performance applications, this female connector features two rows with a total of 130 positions, allowing for secure and efficient connections. With a pitch of 2.54mm (.1 in) and operating at 700VAC and 3A, it ensures reliable power transmission. The connector's straight orientation and thru-hole termination method make it easy to install on PCBs. Constructed with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector also boasts a connector height of 10.95mm (.431 in) and a connector width of 10.16mm (.4 in), offering a compact yet robust solution for your connectivity needs. Perfect for applications requiring high reliability, such as aerospace and industrial electronics.