EMC65DRYS

Heilind Number:SULEMC65DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DRYS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DRYS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DRYS

Detailed Description

Introducing the EMC65DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The dual-row design with 130 positions and a pitch of 2.54mm allows for efficient PCB integration. Gold-plated contacts and thru-hole termination ensure optimal conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. With its straight orientation and side-hole mount type, installation is convenient and secure. Trust the EMC65DRYS for your critical connectivity needs.