| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC65DSXN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 65 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 65 |
| SKU: | SULEMC65DSXN |
EMC65DSXN
| Heilind Number: | SULEMC65DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC65DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC65DSXN, a high-performance board-to-board PCB connector designed for critical applications. This female connector features durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity in demanding environments. With a pitch of 2.54mm (.1in) and 65 positions, it offers ample connectivity options. The gold-plated Full Bellow contacts guarantee low contact resistance and long-term performance. Operating at a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The straight orientation and no mounting design make installation easy. With a voltage rating of 700VAC and an amperage of 3A, this connector is ideal for high-power applications. Trust the EMC65DSXN for secure and efficient board-to-board connections in your projects.

