EMC65DTAD-S189

Heilind Number:SULEMC65DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DTAD-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DTAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DTAD-S189

Detailed Description

The EMC65DTAD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The right-angle orientation and clearance hole mount type offer flexibility in installation. Gold-plated contacts on phosphor bronze provide excellent conductivity and corrosion resistance. With 130 positions and a 2.54mm pitch, it allows for high-density connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh conditions. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it space-efficient. Perfect for use in aerospace, defense, and industrial electronics, the EMC65DTAD-S189 is a reliable solution for your connectivity needs.