EMC65DTAD

Heilind Number:SULEMC65DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEMC65DTAD

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EMC65DTAD. Designed for high-performance applications, this female connector features two rows for efficient connectivity. With a 3A amperage and 700VAC voltage rating, it ensures reliable power transmission. The clearance hole mount type and thru-hole termination method offer easy installation. Constructed with durable phosphor bronze contacts plated in gold, it guarantees excellent conductivity. The 2.54mm pitch and loop bellow contact type facilitate secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-saving PCB layouts. With 130 positions and a 2.54mm tail length, it provides ample connectivity options. Trust in the EMC65DTAD for robust and efficient board-to-board connections in your electronic designs.