EMC65DTAI

Heilind Number:SULEMC65DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DTAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DTAI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DTAI

Detailed Description

Introducing the EMC65DTAI, a high-performance board-to-board PCB connector designed for demanding applications. Made from durable PBT and Phosphor Bronze materials, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. Featuring a female gender, right-angle orientation, and two rows of 130 positions each, it allows for secure and efficient connectivity on the PCB. The threaded mount and thru-hole termination method provide easy and stable installation. Gold contact plating guarantees low contact resistance and long-term durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace use. With its compact size, measuring just 9.4mm in width and .61 inches in height, it suits space-constrained applications. The EMC65DTAI is the perfect choice for high-reliability systems where performance is paramount.