| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC65DTAN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 130 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC65DTAN-S189 |
EMC65DTAN-S189
| Heilind Number: | SULEMC65DTAN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC65DTAN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC65DTAN-S189, designed for high-performance connectivity in demanding environments. With a rugged construction and gold-plated contact material, this connector ensures reliable signal transmission at 3A and 700VAC. Featuring a right-angle orientation, 2 rows of 130 positions, and loop bellow contact type, it offers efficient PCB-to-PCB interconnection. The thru-hole termination method and 2.54mm pitch guarantee secure mounting, while the -65 to 125°C operating temperature range suits various applications. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for industrial and commercial use, it meets the stringent standards of hi-rel applications, making it a dependable choice for your connectivity needs.

