EMC65DTAN

Heilind Number:SULEMC65DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DTAN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DTAN

Detailed Description

The EMC65DTAN is a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and two rows, this connector features a termination method of thru hole for secure and reliable connections. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The gold contact plating ensures optimal signal transmission, while the loop bellow contact type and right-angle orientation provide versatility in installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. It has 130 positions, each with a tail length of 2.54 mm, and a pitch of 2.54 mm (.1 in), allowing for efficient PCB connections. The compact design, with a height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), makes it ideal for space-constrained applications. Meeting the highest quality standards, this connector is RoHS compliant and suitable for use in various industries. Upgrade your connectivity solutions with the EMC65DTAN.