EMC65DTAS

Heilind Number:SULEMC65DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DTAS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DTAS

Detailed Description

Introducing the EMC65DTAS, a high-performance board-to-board connector designed for demanding applications. Constructed with precision-engineered PBT and Phosphor Bronze materials, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring a female gender with two rows and side hole mount type, it offers seamless integration onto PCBs. The contact material is gold-plated Phosphor Bronze, guaranteeing optimal conductivity and durability. With a pitch of 2.54mm and 130 positions, it facilitates efficient signal transfer. The right-angle orientation and loop bellow contact type further enhance its versatility. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet robust solution. Gold termination plating ensures long-term performance. Ideal for applications in aerospace, defense, and telecommunications, the EMC65DTAS sets a new standard for connectivity in high-reliability systems.