EMC65DTAT

Heilind Number:SULEMC65DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DTAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DTAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEMC65DTAT

Detailed Description

The EMC65DTAT is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, it offers reliable connectivity in harsh environments. The female connector with two rows and a threaded mount type ensures secure installation. Its gold-plated contact pins guarantee excellent conductivity, while the loop bellow contact type and right-angle orientation optimize signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for use in industrial and aerospace settings where reliability is paramount. The 130 positions and 2.54 mm pitch provide ample connectivity options. At just 15.49 mm in height and 9.4 mm in width, it is a compact yet powerful solution. Trust the EMC65DTAT for your critical connectivity needs.