EMC65DTBD

Heilind Number:SULEMC65DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DTBD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DTBD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DTBD

Detailed Description

Introducing the EMC65DTBD, a high-performance Board-to-Board PCB Connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features an innovative design with two rows of female contacts made from durable PBT and Phosphor Bronze, ensuring reliable signal transmission. Operating at an amperage of 3A and a voltage of 700 VAC, it guarantees efficient power delivery. The gold-plated contact surfaces offer optimal conductivity, while the loop bellow contact type and right-angle orientation facilitate easy mating. With 130 positions and a pitch of 2.54mm, it provides ample connectivity options in compact spaces. The connector's clearance hole mount and thru-hole termination method enable secure and stable installation on PCBs. Its robust construction, with an operating temperature range of -65 to 125°C, ensures performance in harsh environments. Measuring .61" in height and 9.4mm in width, this connector is compact yet powerful, making it ideal for various industrial and commercial applications. Trust the EMC65DTBD for efficient and durable board-to-board connections.