EMC65DTBH

Heilind Number:SULEMC65DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DTBH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DTBH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DTBH

Detailed Description

Introducing the EMC65DTBH, a high-performance PCB connector designed for demanding applications. Crafted from durable PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage rating and can withstand voltages up to 700VAC. With two rows of contacts and a 2.54mm pitch, it offers reliable connectivity for complex circuitry. The gold-plated Phosphor Bronze contacts ensure optimal signal transmission, while the Loop Bellow contact type and Right Angle orientation allow for secure mating in tight spaces. With 130 positions and a clearance hole mount type, it's ideal for board-to-board and card edge connections. Operating flawlessly in temperatures ranging from -65 to 125°C, the EMC65DTBH guarantees performance and longevity in even the harshest environments. Trust in this connector for your critical electronic systems.