| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC65DTBI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 130 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC65DTBI-S189 |
EMC65DTBI-S189
| Heilind Number: | SULEMC65DTBI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC65DTBI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC65DTBI-S189, a high-performance board-to-board PCB connector engineered for precision and reliability. Crafted with PBT and Phosphor Bronze materials, this connector ensures durability and optimal conductivity. With a 3A amperage rating and a voltage capacity of 700VAC, it meets the demands of high-power applications. Featuring a female gender, right-angle orientation, and threaded mount type, it offers versatile installation options. The gold-plated contacts and loop bellow design guarantee secure connections and signal integrity. With 130 positions and a 2.54mm pitch, it enables seamless data transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. The EMC65DTBI-S189 is the perfect choice for high-reliability electronic systems.

