EMC65DTBI

Heilind Number:SULEMC65DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DTBI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DTBI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DTBI

Detailed Description

Introducing the EMC65DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a rugged construction using PBT and Phosphor Bronze materials, ensuring durability and reliable performance. With a 3A amperage rating and 700VAC voltage capability, it guarantees safe and efficient power transmission. The female gender, threaded mount type, and thru-hole termination method make installation a breeze. Gold-plated contact surfaces on the Phosphor Bronze contacts provide excellent conductivity and corrosion resistance. With two rows of 130 loop bellow contact positions, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions of 15.49mm in height and 9.4mm in width allow for space-saving integration on PCBs. Ideal for telecommunications, aerospace, and industrial applications, the EMC65DTBI is a top choice for reliable and high-speed data transmission. Elevate your connectivity solutions with this industry-leading connector.