| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC65DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 130 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC65DTBN |
EMC65DTBN
| Heilind Number: | SULEMC65DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC65DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC65DTBN, a high-performance board-to-board PCB connector designed for optimal signal transfer in demanding environments. This female connector features two rows of contact positions, each crafted from durable phosphor bronze with gold plating for enhanced conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures reliable power delivery. The loop bellow contact type and right-angle orientation offer flexibility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees stability in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, suits space-constrained applications. Trust the EMC65DTBN for secure and efficient board connections in aerospace, defense, and industrial systems.

