EMC65DTBS-S189

Heilind Number:SULEMC65DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DTBS-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DTBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DTBS-S189

Detailed Description

PBT & Phosphor Bronze 3A female connector with two rows, side hole mount type, and through-hole termination method. Crafted with gold-plated phosphor bronze contacts, this connector ensures reliable conductivity in demanding environments. Featuring a pitch of 2.54mm (0.1in) and a voltage rating of 700VAC, it offers high performance. The loop bellow contact type and right-angle orientation make it versatile for various applications. With 130 positions and a tail length of 4.57mm (0.18in), it facilitates efficient connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh conditions. Compact in size with dimensions of 15.49mm height and 9.4mm width (0.61in, 0.37in), it is ideal for space-constrained PCB designs. Gold termination plating ensures durability. This EMC65DTBSS189 connector belongs to the high-quality Board to Board PCB Connectors and Card Edge Connectors category, meeting the needs of professional electronic assemblies.