EMC65DTBS

Heilind Number:SULEMC65DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DTBS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DTBS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DTBS

Detailed Description

Introducing the EMC65DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a low amperage rating of 3A and a voltage capacity of 700VAC, it is ideal for power and signal transmission. The female gender, right-angle orientation, and side hole mount type offer versatility in installation. Gold contact plating guarantees excellent conductivity, while the loop bellow contact type provides secure mating. With 130 positions and a pitch of 2.54mm, it allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for aerospace, military, and industrial applications. Trust the EMC65DTBS for rugged, high-reliability connectivity in your designs.