EMC65DTBT-S189

Heilind Number:SULEMC65DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DTBT-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DTBT-S189

Detailed Description

Introducing the EMC65DTBT-S189, a high-performance board-to-board and card edge connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and threaded mount type offer secure installation, while the termination method of thru hole soldering guarantees robust connections. The loop bellow contact type, plated with gold, provides excellent signal transmission efficiency. Operating at an impressive 700 VAC voltage and with an amperage rating of 3A, this connector is suitable for a wide range of power and signal applications. With 130 positions and a pitch of 2.54mm, it allows for high-density board-to-board connections. Meeting stringent quality standards, it offers a wide operating temperature range from -65 to 125°C. The EMC65DTBTS189 is ideal for use in aerospace, defense, and industrial applications where reliability is paramount.