EMC65DTEF

Heilind Number:SULEMC65DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DTEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DTEF
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEMC65DTEF

Detailed Description

The EMC65DTEF is a high-performance board to board PCB connector designed for demanding industrial applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The 2-row, 130-position design offers ample connectivity options, while the gold-plated contacts guarantee low contact resistance and high signal integrity. The termination method of eyelet and the floating bobbin mount type provide flexibility in installation. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in extreme conditions. Its straight orientation and compact dimensions make it easy to integrate into PCB layouts. Trust the EMC65DTEF for secure and efficient board-level connections in your next project.