EMC65DTEH

Heilind Number:SULEMC65DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DTEH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DTEH

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, with SKU EMC65DTEH, offers reliable and high-performance connectivity for your electronic devices. Designed for female gender, this connector features two rows with a clearance hole mount type for easy installation. Termination is achieved through eyelets, ensuring secure contact. Crafted with contact material in Phosphor Bronze and plated with gold, it guarantees optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it accommodates high-speed and high-power applications. The full bellow contact type and straight orientation provide efficient signal transmission. With 130 positions and a tail length of 6.99mm, it allows for versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. Measuring 10.95mm in height and 10.16mm in width, it offers a compact yet robust solution. Gold termination plating ensures lasting durability. Classified under the category of hi-rel connectors, the EMC65DTEH is a dependable choice for demanding PCB interconnectivity needs.