EMC65DTKD-S288

Heilind Number:SULEMC65DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEMC65DTKD-S288

Detailed Description

The EMC65DTKD-S288 is a high-performance board-to-board connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. Featuring a 2.54mm pitch and 130 positions spread across 2 rows, it offers versatile PCB integration. The female connector, with a clearance hole mount type and card extender termination method, is easy to install. Its loop bellow contact type and gold plating guarantee excellent signal transmission, suitable for high-speed data transfer. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is ideal for industrial and aerospace use. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB design. With gold-plated termination for enhanced durability, this connector ensures long-lasting performance. Whether used in telecommunications, aerospace, or industrial applications, the EMC65DTKD-S288 is a reliable choice for high-reliability connectivity.