| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC65DTKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC65DTKD |
EMC65DTKD
| Heilind Number: | SULEMC65DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC65DTKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU EMC65DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a sturdy construction of PBT and Phosphor Bronze with gold-plated contacts, ensuring reliable and low-resistance connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it delivers exceptional power transmission. The connector's 2.54mm pitch and 2-row design with 130 positions offer ample connectivity options. Its straight orientation and thru-hole termination method make installation a breeze. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Perfect for industrial and commercial electronics, the EMC65DTKD is a dependable choice for your connectivity needs.

