EMC65DTKH-S288

Heilind Number:SULEMC65DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DTKH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEMC65DTKH-S288

Detailed Description

Introducing the EMC65DTKH-S288, a high-performance board-to-board PCB connector designed for critical applications. Constructed from durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, it meets stringent power requirements. Featuring a female gender, two rows, and a clearance hole mount type, installation is efficient and secure. The termination method via card extender and gold-plated contacts guarantee low contact resistance and optimal signal transmission. With a pitch of 2.54mm and 130 positions, it offers high-density connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. The EMC65DTKHS288 is your trusted solution for seamless board-level interconnection.