EMC65DTKH

Heilind Number:SULEMC65DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DTKH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DTKH

Detailed Description

Introducing the EMC65DTKH, a robust and high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a dual-row configuration with a total of 130 positions, making it ideal for complex circuitry setups. The PBT housing and Phosphor Bronze contacts ensure durability and reliable conductivity, even in harsh operating conditions ranging from -65 to 125°C. With a current rating of 3A and a voltage tolerance of 700VAC, this connector is built to deliver optimal performance. Its gold-plated termination and contact surfaces guarantee low contact resistance and enhanced signal integrity. The straight orientation and clearance hole mounting facilitate easy installation, while the loop bellow contact type provides secure connections. Whether it's for industrial machinery, telecommunications, or aerospace systems, the EMC65DTKH is the go-to choice for seamless and efficient board-level interconnectivity.