EMC65DTKI

Heilind Number:SULEMC65DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DTKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DTKI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DTKI

Detailed Description

Introducing the EMC65DTKI, a high-performance female board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 130 positions, this connector ensures secure and precise connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing reliable conductivity. Its threaded mount type and thru-hole termination method offer easy and secure installation. Operating efficiently in a wide temperature range from -65 to 125°C, and with a maximum voltage rating of 700 VAC, this connector is suitable for various applications. The loop bellow contact type and straight orientation further enhance its functionality. Measuring at a compact height of .61 in (15.49 mm) and a width of 9.4mm (.37 in), it is space-efficient without compromising performance. Ideal for use in aerospace, defense, and other industries requiring high-reliability connectors, the EMC65DTKI is a top choice for your connectivity needs.