EMC65DTKN-S288

Heilind Number:SULEMC65DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DTKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEMC65DTKN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, SKU EMC65DTKN-S288, designed for high-performance board-to-board and card edge connections. This female connector features two rows and a pitch of 2.54mm (.1 in), with a total of 130 gold-plated contact positions for reliable signal transmission. Operating at a maximum voltage of 700 VAC and an extensive temperature range of -65 to 125°C, it ensures durability in various environments. The termination method is via card extender, with loop bellow contact type and straddle orientation for secure and stable connections. The connector boasts a contact material of phosphor bronze, guaranteeing excellent conductivity. With a tail length of 4.45mm (.175 in) and a compact size of 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, it offers easy integration into PCB assemblies. Ideal for demanding applications, this EMC65DTKNS288 connector is a reliable solution for your connectivity needs.